Nichia4 V Blue LED Through Hole, 310A NSPB310A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.372

(exc. VAT)

£0.446

(inc. VAT)

RS Stock No.:
454-4605
Mfr. Part No.:
NSPB310A
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

1660 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

3.1mm

Series

310A