Toyoda Gosei3.9 V Blue LED SMD, E1S02-4B0A7
- RS Stock No.:
- 454-4425
- Mfr. Part No.:
- E1S02-4B0A7
- Brand:
- Toyoda Gosei
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.306
(exc. VAT)
£0.367
(inc. VAT)
- RS Stock No.:
- 454-4425
- Mfr. Part No.:
- E1S02-4B0A7
- Brand:
- Toyoda Gosei
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toyoda Gosei | |
LED Colours | Blue | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.9 V | |
Luminous Intensity | 161 mcd | |
Number of Pins | 2 | |
Lens Shape | Rectangle | |
Dominant Wavelength | 475 nm | |
Dimensions | 3 x 1.5 x 1.4mm | |
Select all | ||
---|---|---|
Brand Toyoda Gosei | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Luminous Intensity 161 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 475 nm | ||
Dimensions 3 x 1.5 x 1.4mm | ||