Stanley Electric1.9 V Orange LED 3mm Through Hole, FA3863X
- RS Stock No.:
- 406-5281
- Mfr. Part No.:
- FA3863X
- Brand:
- Stanley Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 406-5281
- Mfr. Part No.:
- FA3863X
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 605 nm | |
| Lens Colour | Orange | |
| Dimensions | 3mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Round | ||
Dominant Wavelength 605 nm | ||
Lens Colour Orange | ||
Dimensions 3mm | ||
- COO (Country of Origin):
- JP
