Everlight2 V Green LED 0603 SMD, 19-21 19-21SYGC/S530-E1/4T
- RS Stock No.:
- 288-4031
- Distrelec Article No.:
- 175-31-247
- Mfr. Part No.:
- 19-21SYGC/S530-E1/4T
- Brand:
- Everlight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4031
- Distrelec Article No.:
- 175-31-247
- Mfr. Part No.:
- 19-21SYGC/S530-E1/4T
- Brand:
- Everlight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Everlight | |
| LED Colours | Green | |
| Package Type | 0603 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2 V | |
| Series | 19-21 | |
| Select all | ||
|---|---|---|
Brand Everlight | ||
LED Colours Green | ||
Package Type 0603 | ||
Mounting Type Surface Mount | ||
Forward Voltage 2 V | ||
Series 19-21 | ||
- COO (Country of Origin):
- TW
The chip LED is designed for a wide range of applications. With a compact 0603 package and impressive technical specifications, this chip LED offers reliability and performance for various electronic projects.
Compact 0603 package chip LED with a height of 0.8mm
Compatible with automatic placement equipment for convenient integration
Infrared and vapor phase reflow solder process compatibility for efficient soldering
Mono-color type with super yellow-green light emission for clear visibility
Pb-free design ensures environmental friendliness and compliance with ROHS standards
Compatible with automatic placement equipment for convenient integration
Infrared and vapor phase reflow solder process compatibility for efficient soldering
Mono-color type with super yellow-green light emission for clear visibility
Pb-free design ensures environmental friendliness and compliance with ROHS standards
Related links
- Vishay3.2 V Green LED 0603 SMD, VLMTG1400-GS08
- ams OSRAM1.60 → 240 V Green LED 0603 SMD, SMARTLED 0603 KR EELP41.22
- ams OSRAM1.60 → 240 V Green LED 0603 SMD, SMARTLED 0603 KG EELP41.22
- ams OSRAM2.30 → 3 V Green LED 0603 SMD, SMARTLED 0603 KT EELP41.12
- ams OSRAM1.60 → 240 V Green LED 0603 SMD, SMARTLED 0603 KS EELP41.22
- ams OSRAM2.4 V Green LED 0603 SMD, LG Q976.01 LG Q976.01
- ams OSRAM3.1 V Green LED 0603 SMD, LT Q99G.01 LT Q99G.01-R2T1-25-1
- ams OSRAM2.4 V Green LED 1608 (0603) SMD, CHIP LED 0603 LG Q396-PS-35