Nichia4 V White LED SMD, NSCW100

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.00

(exc. VAT)

£2.40

(inc. VAT)

RS Stock No.:
267-1812
Mfr. Part No.:
NSCW100
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

520 mcd

Number of Pins

2

Lens Shape

Rectangle

Dimensions

3 x 2mm


Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.