Cree Blue LED SMD SMD, XEGAPB-H0-0000-000-000000Q5001
- RS Stock No.:
- 264-8185
- Mfr. Part No.:
- XEGAPB-H0-0000-000-000000Q5001
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-8185
- Mfr. Part No.:
- XEGAPB-H0-0000-000-000000Q5001
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
- COO (Country of Origin):
- CN
The Cree LEDs are breakthrough solutions for color-mixing lighting applications that require high levels of light output and full control over the spectral content. It is unprecedented flexibility to change and optimize their products light output propert
Unlimited floor life
Maximum drive current is 3A
Reflow solderable
Maximum drive current is 3A
Reflow solderable