Cree White LED 3030 SMD, JB3030UWT-D-H40EA0000-NZ000001
- RS Stock No.:
- 264-8167
- Mfr. Part No.:
- JB3030UWT-D-H40EA0000-NZ000001
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-8167
- Mfr. Part No.:
- JB3030UWT-D-H40EA0000-NZ000001
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3030 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3030 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
- COO (Country of Origin):
- CN
The Cree high efficacy LEDs deliver relentless performance with best in class corrosion resistance having the only solution for industrial applications expecting durable and reliable high‑performance lighting in the most extreme conditions.
3‑V and 6‑V configurations
Flux and chromaticity binned at 25 °C
Flux and chromaticity binned at 25 °C