Vishay Green LED 5 mm Through Hole, TLHG6405
- RS Stock No.:
- 257-6884
- Mfr. Part No.:
- TLHG6405
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-6884
- Mfr. Part No.:
- TLHG6405
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Green | |
| Package Type | 5 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Green | ||
Package Type 5 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
The Vishay TLH.640. series high efficiency LED was developed for standard applications like general indicating and lighting purposes. It is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups. That allows users to assemble LEDs with uniform appearance.
Choice of three bright colors
Standard T-1 package
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorized
Yellow and green color categorized
Standard T-1 package
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorized
Yellow and green color categorized
