Nichia4 V Green LED Through Hole, 300A NSPG300A
- RS Stock No.:
- 249-8752
- Mfr. Part No.:
- NSPG300A
- Brand:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-8752
- Mfr. Part No.:
- NSPG300A
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Green | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | 300A | |
| Dimensions | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Green | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series 300A | ||
Dimensions 3.1mm | ||
