Kingbright Yellow LED 10 mm Through Hole, Blinking L-816BYD
- RS Stock No.:
- 247-2081
- Mfr. Part No.:
- L-816BYD
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.10
(exc. VAT)
£1.32
(inc. VAT)
- RS Stock No.:
- 247-2081
- Mfr. Part No.:
- L-816BYD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 10 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Luminous Intensity | 40 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Round | |
| Dimensions | 10mm | |
| Series | Blinking | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 10 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Luminous Intensity 40 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Round | ||
Dimensions 10mm | ||
Series Blinking | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- CN

