Kingbright6 → 8 V Red-Orange LED 20 mm Through Hole, BIG LAMP DLC2/6ED
- RS Stock No.:
- 247-1892
- Mfr. Part No.:
- DLC2/6ED
- Brand:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.13
(exc. VAT)
£6.16
(inc. VAT)
- RS Stock No.:
- 247-1892
- Mfr. Part No.:
- DLC2/6ED
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red-Orange | |
| Package Type | 20 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 6 | |
| Forward Voltage | 6 → 8 V | |
| Luminous Intensity | 54 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Lens Colour | Orange | |
| Dimensions | 20mm | |
| Series | BIG LAMP | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red-Orange | ||
Package Type 20 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 6 | ||
Forward Voltage 6 → 8 V | ||
Luminous Intensity 54 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Lens Colour Orange | ||
Dimensions 20mm | ||
Series BIG LAMP | ||
- COO (Country of Origin):
- CN

