Kingbright6 → 8 V Yellow LED 20 mm Through Hole, BIG LAMP DLC2/6YD
- RS Stock No.:
- 247-1886
- Mfr. Part No.:
- DLC2/6YD
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 247-1886
- Mfr. Part No.:
- DLC2/6YD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Yellow | |
| Package Type | 20 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 6 | |
| Forward Voltage | 6 → 8 V | |
| Luminous Intensity | 8.3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 588 nm | |
| Dimensions | 20mm | |
| Lens Colour | Yellow | |
| Series | BIG LAMP | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 20 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 6 | ||
Forward Voltage 6 → 8 V | ||
Luminous Intensity 8.3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 588 nm | ||
Dimensions 20mm | ||
Lens Colour Yellow | ||
Series BIG LAMP | ||
- COO (Country of Origin):
- CN
