ams OSRAM2.95 V Red High-Power LED 1010 SMD, OSLON Pure 1010 GR VJLPE1.F3-HTJQ-R2R3-1-700-R18
- RS Stock No.:
- 215-5763
- Mfr. Part No.:
- GR VJLPE1.F3-HTJQ-R2R3-1-700-R18
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 215-5763
- Mfr. Part No.:
- GR VJLPE1.F3-HTJQ-R2R3-1-700-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Package Type | 1010 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95 V | |
| Series | OSLON Pure 1010 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Package Type 1010 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95 V | ||
Series OSLON Pure 1010 | ||
- COO (Country of Origin):
- MY
This OSLON Pure 1010 Red coloured LED, with wavelength of 630 nm, is the most compact high power chip-scale package LED with high performance, superior robustness and long lifetime.
Used in medical illumination
