ams OSRAM5.52 V White LED SMD, GW Q9LR32.PM GW Q9LR32.PM-M3N2-XX52-1-180-R18
- RS Stock No.:
- 215-1049
- Mfr. Part No.:
- GW Q9LR32.PM-M3N2-XX52-1-180-R18
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-1049
- Mfr. Part No.:
- GW Q9LR32.PM-M3N2-XX52-1-180-R18
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.52 V | |
| Series | GW Q9LR32.PM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 5.52 V | ||
Series GW Q9LR32.PM | ||
- COO (Country of Origin):
- CN
The OSRAM Opto semiconductors duris® S 8 generation of LEDs offers unimpressive efficacy performance combined with DLCPremium Lifetime achievement. This 5050 lead frame package offers customers a perfect solution for High efficacy and Compact Luminaire designs for Outdoor Professional lighting
High-Bays, Streetlights, Area Lights, Flood Lights.
Package is white SMT package, coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 3000K - 6500K
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 3000K - 6500K
