ams OSRAM3.15 V White LED SMD, SYNIOS S2222 KW DDLM31.EH-5J6K-A535-W4A4-140-R18

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-4988
Mfr. Part No.:
KW DDLM31.EH-5J6K-A535-W4A4-140-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.15 V

Series

SYNIOS S2222

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.

Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.38, Cy = 0.37 acc. to CIE 1931 ( white)
Colour temperature: 3000K - 6500K
CRI: 80 (min.)
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)