ams OSRAM2 V Red LED SMD, TOPLED E1608 KR DELMS1.22-RHSI-24-E6L6
- RS Stock No.:
- 203-4967
- Mfr. Part No.:
- KR DELMS1.22-RHSI-24-E6L6
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-4967
- Mfr. Part No.:
- KR DELMS1.22-RHSI-24-E6L6
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Series | TOPLED E1608 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Series TOPLED E1608 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels. The TOPLED E1608 expands OSRAM Opto Semiconductors low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, colourless clear resin
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 615 nm ( red)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Chip technology: Thinfilm
Typ. Radiation: 120° (Lambertian emitter)
Colour: ?dom = 615 nm ( red)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
