- RS Stock No.:
- 187-1578
- Mfr. Part No.:
- GW VJLPE1.EM-K2K3-A333-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 187-1578
- Mfr. Part No.:
- GW VJLPE1.EM-K2K3-A333-1
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 5000K
CRI: 80 (min.)
Luminous Flux: typ. 100 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 100 lm/W @ 3000 K, 85 °C
Applications
Downlights/Spotlights
Colour temperature: 2700K - 5000K
CRI: 80 (min.)
Luminous Flux: typ. 100 lm @ 3000 K, 85 °C
Luminous efficacy: typ. 100 lm/W @ 3000 K, 85 °C
Applications
Downlights/Spotlights
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1010 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 95 → 120 lm |
Lens Shape | Square |
Series | OSLON Pure 1010 |
Dimensions | 1.07 x 1.07 x 0.19mm |
Colour Temperature | 5000K |
Forward Current | 700mA |
- RS Stock No.:
- 187-1578
- Mfr. Part No.:
- GW VJLPE1.EM-K2K3-A333-1
- Brand:
- ams OSRAM