Lumileds3 V Purple LED 2835 SMD, LUXEON SunPlus 2835 L1SP-PRP2002800000
- RS Stock No.:
- 183-8381
- Mfr. Part No.:
- L1SP-PRP2002800000
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
£0.12
(exc. VAT)
£0.14
(inc. VAT)
- RS Stock No.:
- 183-8381
- Mfr. Part No.:
- L1SP-PRP2002800000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Purple | |
| Package Type | 2835 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3 V | |
| Viewing Angle | 120 ° | |
| Dimensions | 3.5 x 2.8 x 0.7mm | |
| Forward Current | 480mA | |
| Series | LUXEON SunPlus 2835 | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Purple | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Forward Voltage 3 V | ||
Viewing Angle 120 ° | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
Forward Current 480mA | ||
Series LUXEON SunPlus 2835 | ||
- COO (Country of Origin):
- CN
The LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, colour tunable solutions.
120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
2.8 x 3.5mm package
Applications
Horticulture
2.8 x 3.5mm package
Applications
Horticulture
