Lumileds2.5 V Red LED 2835 SMD, LUXEON SunPlus 2835 L1SP-DRD0002800000
- RS Stock No.:
- 183-8355
- Mfr. Part No.:
- L1SP-DRD0002800000
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 183-8355
- Mfr. Part No.:
- L1SP-DRD0002800000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Red | |
| Package Type | 2835 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2.5 V | |
| Viewing Angle | 130 ° | |
| Dominant Wavelength | 670 (Peak) nm | |
| Series | LUXEON SunPlus 2835 | |
| Dimensions | 3.5 x 2.8 x 0.7mm | |
| Forward Current | 250mA | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Red | ||
Package Type 2835 | ||
Mounting Type Surface Mount | ||
Forward Voltage 2.5 V | ||
Viewing Angle 130 ° | ||
Dominant Wavelength 670 (Peak) nm | ||
Series LUXEON SunPlus 2835 | ||
Dimensions 3.5 x 2.8 x 0.7mm | ||
Forward Current 250mA | ||
- COO (Country of Origin):
- MY
The LUXEON SunPlus 2835 Line is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus 2835 Line offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, colour tunable solutions.
120° angle for uniform light distribution for greenhouse, vertical farming and interweaving applications
2.8 x 3.5mm package
Applications
Horticulture
2.8 x 3.5mm package
Applications
Horticulture
