ROHM1.9 V Orange LED Through Hole, SLI-343DU3FW

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8136
Mfr. Part No.:
SLI-343DU3FW
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Orange

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

1.9 V

Luminous Intensity

250 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

611 nm

Dimensions

3.8 Dia. x 5.4mm

Lens Colour

Orange

Forward Current

20mA

COO (Country of Origin):
JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3,hight-brightness LED lamp
High reliability
Pressure release structure type
Viewing angle 2θ 1/2 : 40°
Low power consumption
Competent to direct mount