ROHM2 V Red LED 3528 (1411) SMD, SML-Z14V4TT86

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8072
Mfr. Part No.:
SML-Z14V4TT86
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Red

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

280 mcd

Number of Pins

2

Dominant Wavelength

630 nm

Dimensions

3.5 x 2.8 x 1.9mm

Forward Current

50mA

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

1411(3528mm) size
Hight-brightness chip LED with reflector
High brightness
20/50mA guaranteed specifications
PLCC2 package