ams OSRAM3.25 V Blue LED SMD, OSLON Signal LB CRBPP-HYJZ-46-8E8F
- RS Stock No.:
- 181-4343
- Mfr. Part No.:
- LB CRBPP-HYJZ-46-8E8F
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 181-4343
- Mfr. Part No.:
- LB CRBPP-HYJZ-46-8E8F
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Luminous Intensity | 12 (HY) cd, 22 (JZ) cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 37 (HY) lm, 71 (JZ) lm | |
| Dominant Wavelength | 472 → 480 nm | |
| Series | OSLON Signal | |
| Forward Current | 1000mA | |
| Dimensions | 3.1 x 1.82 x 3.1mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Luminous Intensity 12 (HY) cd, 22 (JZ) cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 37 (HY) lm, 71 (JZ) lm | ||
Dominant Wavelength 472 → 480 nm | ||
Series OSLON Signal | ||
Forward Current 1000mA | ||
Dimensions 3.1 x 1.82 x 3.1mm | ||
- COO (Country of Origin):
- CN
The OSLON® Signal combine a compact size (small footprint: 3x3mm) with a high efficiency and an electrically insulated thermal pad.
Package: SMD ceramic package with silicone lens
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: λdom = 475 nm (● blue)
ESD: 8 kV
Applications
Architecture / Garden Lighting (LED & Laser)
Emergency Vehicle Lighting
Signalling
Chip technology: UX:3
Typ. Radiation: 120° (Lambertian emitter)
Color: λdom = 475 nm (● blue)
ESD: 8 kV
Applications
Architecture / Garden Lighting (LED & Laser)
Emergency Vehicle Lighting
Signalling
