- RS Stock No.:
- 180-7049
- Mfr. Part No.:
- VLWTG9600
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 180-7049
- Mfr. Part No.:
- VLWTG9600
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The VLWTG9600 is a clear, non diffused LED for applications where high luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed InGaN technology. The supreme heat dissipation of VLWTG9600 allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and colour to achieve the most homogenous light appearance in application.
High luminous flux
Supreme heat dissipation: RthJP is 90 K/W
High operating temperature: Tamb = -40 °C to +110 °C
APPLICATIONS:
Exterior lighting
Replaces small incandescent lamps
Traffic signals and signs
Supreme heat dissipation: RthJP is 90 K/W
High operating temperature: Tamb = -40 °C to +110 °C
APPLICATIONS:
Exterior lighting
Replaces small incandescent lamps
Traffic signals and signs
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | Super Flux |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 4.7 V |
Number of Pins | 4 |
Viewing Angle | ±30 ° |
Luminous Flux | 4000 mlm |
Dominant Wavelength | 535 nm |
Forward Current | 50mA |
Series | TELUX |
Dimensions | 7.62 x 7.62 x 2.65mm |