Cree LED3.06 V White LED 3.45 mm SMD, XLamp XP-G3 XPGDWT-BS-0000-00ME5

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7419
Mfr. Part No.:
XPGDWT-BS-0000-00ME5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3.45 mm

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

187 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G3

Forward Current

2000mA

Dimensions

3.45 x 3.45 x 2.26mm

Colour Temperature

4000K

Lens Colour

Yellow

COO (Country of Origin):
CN
Xlamp XP-G3 LEDs are optimized for directional, high‑lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45‑mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time‑to‑market. The new S Line version improves on the Standard version: better system‑level reliability through switching and dimming cycles, improved resistance to sulfur exposure and higher efficacy. With this S Line version, Cree delivers high-power LED technology optimized for long-lifetime general lighting applications where sensors and the internet of things (IoT) are becoming common.