Cree LED4 V White LED 5mm Through Hole, C503C-WAS-CCADB232
- RS Stock No.:
- 178-5470
- Mfr. Part No.:
- C503C-WAS-CCADB232
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5470
- Mfr. Part No.:
- C503C-WAS-CCADB232
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 46.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Colour Temperature | 9000K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 46.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Colour Temperature 9000K | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree 5mm Round White LEDs
Crees 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.
