Cree LED4 V Green LED PLCC 2 SMD, CLM3A-GKW-CWAXA793
- RS Stock No.:
- 178-5464
- Mfr. Part No.:
- CLM3A-GKW-CWAXA793
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5464
- Mfr. Part No.:
- CLM3A-GKW-CWAXA793
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 1.4 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 540 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.4 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 540 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
