Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-00000BE51

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5453
Mfr. Part No.:
XBDAWT-00-0000-00000BE51
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Series

XLamp XB-D

Lens Colour

Clear

COO (Country of Origin):
CN