Cree LED White LED 3535 SMD, XLamp XP-G2 XPGBWT-H1-R250-00EE7

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-5428
Mfr. Part No.:
XPGBWT-H1-R250-00EE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Lens Colour

Clear

Series

XLamp XP-G2

Colour Temperature

3000K

COO (Country of Origin):
CN