Broadcom1.6 V Red LED 5mm Through Hole, HLMP-D150
- RS Stock No.:
- 178-3099
- Mfr. Part No.:
- HLMP-D150
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-3099
- Mfr. Part No.:
- HLMP-D150
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.6 V | |
| Luminous Intensity | 3 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 637 nm | |
| Dimensions | 5 x 9.19mm | |
| Lens Colour | Red | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.6 V | ||
Luminous Intensity 3 mcd | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
Lens Shape Round | ||
Dominant Wavelength 637 nm | ||
Dimensions 5 x 9.19mm | ||
Lens Colour Red | ||
