Broadcom2.4 V Red LED SMD, ALMD-EG3E-VX002

Stock information currently inaccessible
RS Stock No.:
178-3063
Mfr. Part No.:
ALMD-EG3E-VX002
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

9300 mcd

Number of Pins

4

Viewing Angle

30 °

Luminous Flux

200 lm/W

Lens Shape

Round

Dominant Wavelength

625 nm

Lens Finish

Tinted

Dimensions

4.75 x 4.2 x 4.9mm

Forward Current

50mA

Lens Colour

Red

COO (Country of Origin):
CN