Broadcom2.8 V Green LED SMD, ALMD-CM3F-Y1002
- RS Stock No.:
- 178-3062
- Mfr. Part No.:
- ALMD-CM3F-Y1002
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3062
- Mfr. Part No.:
- ALMD-CM3F-Y1002
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 21000 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Luminous Flux | 500 lm/W | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Finish | Tinted | |
| Forward Current | 30mA | |
| Dimensions | 4.75 x 4.2 x 4.9mm | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 21000 mcd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Luminous Flux 500 lm/W | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Finish Tinted | ||
Forward Current 30mA | ||
Dimensions 4.75 x 4.2 x 4.9mm | ||
Lens Colour Green | ||
- COO (Country of Origin):
- CN
