Broadcom2.1 V, 3.2 V Green & Red LED PLCC 6 SMD, ASMT-YTC2-0AA02
- RS Stock No.:
- 178-3053
- Mfr. Part No.:
- ASMT-YTC2-0AA02
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3053
- Mfr. Part No.:
- ASMT-YTC2-0AA02
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green, Red | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.2 V | |
| Luminous Intensity | 180 mcd, 450 mcd, 560 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 470 / 530 / 622 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green, Red | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.2 V | ||
Luminous Intensity 180 mcd, 450 mcd, 560 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Dominant Wavelength 470 / 530 / 622 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2.8 x 1.8mm | ||
