Broadcom3.2 V Blue LED DPAK SMD, Moonstone ASMT-MB00-NDF00
- RS Stock No.:
- 178-3041
- Mfr. Part No.:
- ASMT-MB00-NDF00
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3041
- Mfr. Part No.:
- ASMT-MB00-NDF00
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 15 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 460 nm | |
| Lens Colour | Clear | |
| Series | Moonstone | |
| Dimensions | 8.5 x 8.5 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 15 lm | ||
Lens Shape Round | ||
Dominant Wavelength 460 nm | ||
Lens Colour Clear | ||
Series Moonstone | ||
Dimensions 8.5 x 8.5 x 3.3mm | ||
- COO (Country of Origin):
- TW
