Broadcom2.4 V Amber LED 1608 (0603) SMD, HSMA-C190
- RS Stock No.:
- 178-1683
- Mfr. Part No.:
- HSMA-C190
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1683
- Mfr. Part No.:
- HSMA-C190
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | 1608 (0603) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 28.5 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Luminous Flux | 480 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 592 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 25mA | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type 1608 (0603) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 28.5 mcd | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Luminous Flux 480 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 592 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 25mA | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
