Broadcom3.6 V Green LED 5mm Through Hole, HLMP-CM2G-130DD
- RS Stock No.:
- 178-1613
- Mfr. Part No.:
- HLMP-CM2G-130DD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1613
- Mfr. Part No.:
- HLMP-CM2G-130DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Luminous Intensity | 35000 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 23 ° | |
| Luminous Flux | 475 lm/W | |
| Lens Shape | Oval | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Green | |
| Lens Finish | Non-Diffused | |
| Dimensions | 5 (Dia.) x 9.7mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 35000 mcd | ||
Number of Pins 2 | ||
Viewing Angle 23 ° | ||
Luminous Flux 475 lm/W | ||
Lens Shape Oval | ||
Dominant Wavelength 525 nm | ||
Lens Colour Green | ||
Lens Finish Non-Diffused | ||
Dimensions 5 (Dia.) x 9.7mm | ||
Forward Current 30mA | ||
