Broadcom2.1 V Yellow LED Rectangular Through Hole, HLMP-0401
- RS Stock No.:
- 178-0943
- Mfr. Part No.:
- HLMP-0401
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0943
- Mfr. Part No.:
- HLMP-0401
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Yellow | |
| Package Type | Rectangular | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 3.6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 585 nm | |
| Lens Colour | Yellow | |
| Dimensions | 2.5 x 7.6 x 8mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Yellow | ||
Package Type Rectangular | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 3.6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 585 nm | ||
Lens Colour Yellow | ||
Dimensions 2.5 x 7.6 x 8mm | ||
Priced to Clear Yes | ||
