- RS Stock No.:
- 178-0641
- Mfr. Part No.:
- SML-D15YWT86C
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0641
- Mfr. Part No.:
- SML-D15YWT86C
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
Original device technology enables high brightness and high reliability
Single Rank products
Single Rank products
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 224 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 592 nm |
Lens Finish | Milky White |
Forward Current | 35mA |
Dimensions | 1.6 x 0.8 x 0.55mm |
Lens Colour | White |