Lumileds2.5 V Red-Orange LED 3535 SMD, LUXEON 3535L L135-O615003500001

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-4809
Mfr. Part No.:
L135-O615003500001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red-Orange

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

15.5 lm

Lens Shape

Round

Dominant Wavelength

615 nm

Dimensions

3.7 x 3.5 x 0.8mm

Series

LUXEON 3535L

Forward Current

125mA