- RS Stock No.:
- 176-6246
- Mfr. Part No.:
- 150353HS74500
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-6246
- Mfr. Part No.:
- 150353HS74500
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Characteristics
SMD ceramic package with high efficiency
Waterclear silicone lense
High brightness with minimal side emission
Flexible coupling with secondary optic
Viewing angle: 125°
Moisture Sensitivity Level: 2
Electrically neutral thermal path
Low thermal resistance: 8/10 K/W
LED junction temperature: 125°C/ 150°C
Applications
Horticultural lighting
Aquarium lighting
Grow box lamps
Vertical indoor farming
SMD ceramic package with high efficiency
Waterclear silicone lense
High brightness with minimal side emission
Flexible coupling with secondary optic
Viewing angle: 125°
Moisture Sensitivity Level: 2
Electrically neutral thermal path
Low thermal resistance: 8/10 K/W
LED junction temperature: 125°C/ 150°C
Applications
Horticultural lighting
Aquarium lighting
Grow box lamps
Vertical indoor farming
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Radiant Flux | 330mW |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Lens Shape | Dome |
Series | WL-SMDC |
Dimensions | 3.4 x 3.4 x 2.1mm |
Lens Finish | Clear |
Lens Colour | Clear |
Forward Current | 700mA |