Kingbright4 V Blue LED SMD SMD, KPDA-1806QBC-D

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
176-3331
Mfr. Part No.:
KPDA-1806QBC-D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Blue

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

320 mcd

Number of Pins

2

Viewing Angle

25 °

Dominant Wavelength

465 nm

Dimensions

1.8 x 0.6 x 1.5mm

Forward Current

20mA

Lens Finish

Clear

Lens Colour

Clear

COO (Country of Origin):
CN
The Blue source color devices are made with InGaN Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded

1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability

APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications