Kingbright2.5 V Yellow LED SMD SMD, KPDA-1806SYCK

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-3318
Mfr. Part No.:
KPDA-1806SYCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Package Type

SMD

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1100 mcd

Number of Pins

2

Viewing Angle

25 °

Dominant Wavelength

590 nm

Lens Colour

Clear

Forward Current

30mA

Lens Finish

Clear

Dimensions

1.8 x 0.6 x 1.5mm

COO (Country of Origin):
CN
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded

1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability

APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications