ams OSRAM3.1 V White LED SMD, OSCONIQ P 3737 GW PUSRA1.PM-N2N4-XX57-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-2058
Mfr. Part No.:
GW PUSRA1.PM-N2N4-XX57-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

460 lm

Lens Shape

Dome

Colour Temperature

3000K

Dimensions

3.7 x 3.7 x 2.15mm

Forward Current

200 → 3000mA

Lens Colour

Yellow

Series

OSCONIQ P 3737

COO (Country of Origin):
MY
High-power LED with high performance, superior robustness and long lifetime.

Package: New SMD epoxy package with siliconelens
Viewing angle at 50 % IV: 120°
colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Corrosion Robustness: Superior Corrosion Robustness
Industrial lighting
Outdoor lighting
Street and tunnel lighting