- RS Stock No.:
- 175-1827
- Mfr. Part No.:
- GB DASPA2.13-EPER-24-LM
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 175-1827
- Mfr. Part No.:
- GB DASPA2.13-EPER-24-LM
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-efficacy mid-power LED with long lifetimes also at high currents and high junction temperatures.
Package: SMT package
Viewing angle at 50 % IV: 110°
colour: 465 nm (blue)
Luminous Flux: typ. 7.6 lm
Luminous efficacy: typ. 27 lm/W
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
Viewing angle at 50 % IV: 110°
colour: 465 nm (blue)
Luminous Flux: typ. 7.6 lm
Luminous efficacy: typ. 27 lm/W
Applications
Architectural lighting
Accent and effect lighting
Room lighting: ceiling light, cove lighting, chandeliers, pendants, sconces
Channel letters
Linear lights
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Luminous Flux | 8.2 lm |
Lens Shape | Dome |
Dominant Wavelength | 472 nm |
Dimensions | 2.6 x 2.2 x 1.25mm |
Lens Colour | Clear |
Series | OSCONIQ P 2226 |
Forward Current | 30 → 250mA |