Bivar2.6 V Yellow LED 1005 (0402) SMD, SM0402YC
- RS Stock No.:
- 174-9793
- Mfr. Part No.:
- SM0402YC
- Brand:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9793
- Mfr. Part No.:
- SM0402YC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Yellow | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 145 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 592 nm | |
| Lens Finish | Clear | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Forward Current | 30mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Yellow | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 145 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 592 nm | ||
Lens Finish Clear | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Forward Current 30mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, 0402, Yellow, 593nm, 145mcd, Water Clear Lens, 130 Deg Viewing Angle
Industry Standard 0402 Package
LED Color: Yellow
Water Clear Lens
Wide Viewing Angle for Uniform Output
LED Color: Yellow
Water Clear Lens
Wide Viewing Angle for Uniform Output
