Lumileds White LED SMD, LUXEON CZ L1CU-3080000000000
- RS Stock No.:
- 173-6498
- Mfr. Part No.:
- L1CU-3080000000000
- Brand:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6498
- Mfr. Part No.:
- L1CU-3080000000000
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 95 lm | |
| Lens Shape | Square | |
| Dimensions | 2 x 2 x 0.8mm | |
| Lens Colour | White | |
| Series | LUXEON CZ | |
| Forward Current | 350mA | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 95 lm | ||
Lens Shape Square | ||
Dimensions 2 x 2 x 0.8mm | ||
Lens Colour White | ||
Series LUXEON CZ | ||
Forward Current 350mA | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.
Small and symmetrical 2x2mm² package
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
Industry leading Hot/Cold Factors and the lowest thermal resistance
Maximized punch (cd/lm)
Architectural & Entertainment
Lamps
Color Tunable
Specialty Lighting
Emergency Vehicle
