- RS Stock No.:
- 173-2639
- Mfr. Part No.:
- LTST-C193TBKT-5A
- Brand:
- Lite-On
5000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 5000)
£0.061
(exc. VAT)
£0.073
(inc. VAT)
Units | Per unit | Per Reel* |
5000 + | £0.061 | £305.00 |
*price indicative |
- RS Stock No.:
- 173-2639
- Mfr. Part No.:
- LTST-C193TBKT-5A
- Brand:
- Lite-On
Technical Reference
Legislation and Compliance
Product Details
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.05 V |
Luminous Intensity | 15 mcd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 475 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8mm |