Lumileds2.9 V Amber LED SMD, LUXEON Rebel LXML-PL01-0050
- RS Stock No.:
- 170-9831
- Mfr. Part No.:
- LXML-PL01-0050
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9831
- Mfr. Part No.:
- LXML-PL01-0050
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | Amber | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Number of Pins | 3 | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 84 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Series | LUXEON Rebel | |
| Dimensions | 4.61 x 3.17 x 1.99mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours Amber | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Number of Pins 3 | ||
Viewing Angle 125 ° | ||
Luminous Flux 84 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Series LUXEON Rebel | ||
Dimensions 4.61 x 3.17 x 1.99mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
