Lumileds3.3 V White LED 3014 SMD, LUXEON 3014 L130-2280001400001

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-9821
Mfr. Part No.:
L130-2280001400001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Viewing Angle

116 °

Luminous Flux

21 lm

Lens Shape

Rectangular

Series

LUXEON 3014

Dimensions

3.2 x 1.4 x 0.75mm

Forward Current

120mA

Lens Finish

Diffused

Colour Temperature

4000K

COO (Country of Origin):
MY