ams OSRAM2.97 V Green LED SMD, OSTAR Projection Compact LCG H9RN
- RS Stock No.:
- 170-9594
- Mfr. Part No.:
- LCG H9RN
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9594
- Mfr. Part No.:
- LCG H9RN
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.97 V | |
| Luminous Intensity | 120 cd | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 210 → 390 lm | |
| Lens Shape | Rectangle | |
| Lens Colour | Clear | |
| Forward Current | 100 → 1000mA | |
| Dimensions | 3.85 x 3.85 x 0.5mm | |
| Series | OSTAR Projection Compact | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.97 V | ||
Luminous Intensity 120 cd | ||
Viewing Angle 120 ° | ||
Luminous Flux 210 → 390 lm | ||
Lens Shape Rectangle | ||
Lens Colour Clear | ||
Forward Current 100 → 1000mA | ||
Dimensions 3.85 x 3.85 x 0.5mm | ||
Series OSTAR Projection Compact | ||
- COO (Country of Origin):
- MY
