Osram Opto3.4 V Blue LED PLCC 4 SMD, Power TOPLED Lens LB E63C-T2V1-35
- RS Stock No.:
- 170-9587
- Mfr. Part No.:
- LB E63C-T2V1-35
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 170-9587
- Mfr. Part No.:
- LB E63C-T2V1-35
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| Luminous Flux | 0.37 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 469 nm | |
| Series | Power TOPLED Lens | |
| Dimensions | 3.4 x 3mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
Luminous Flux 0.37 lm | ||
Lens Shape Round | ||
Dominant Wavelength 469 nm | ||
Series Power TOPLED Lens | ||
Dimensions 3.4 x 3mm | ||
- COO (Country of Origin):
- MY
